D1085040T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 226
Unit Price: 3,06000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1085040T3

DigiKey Part Number
345-D1085040T3-ND
Manufacturer
Manufacturer Product Number
D1085040T3
Description
DELTAM HEAT SINK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Composite 2.5W @ 90°C Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
0.850" (21.59mm)
Width
0.850" (21.59mm)
Diameter
-
Fin Height
0.400" (10.16mm)
Power Dissipation @ Temperature Rise
2.5W @ 90°C
Thermal Resistance @ Forced Air Flow
20.00°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5133,34142 €1.714,15 €
Unit Price without VAT:3,34142 €
Unit Price with VAT:4,14336 €