
680-125K | |
---|---|
DigiKey Part Number | 680-125K-ND |
Manufacturer | |
Manufacturer Product Number | 680-125K |
Description | HEATSINK TO-220 OMNIDIRECT BLK |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 7.5W @ 45°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 1.810" (45.97mm) | |
Width | 1.810" (45.97mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 7.5W @ 45°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |