
127773 | |
---|---|
DigiKey Part Number | 345-127773-ND |
Manufacturer | |
Manufacturer Product Number | 127773 |
Description | 7.00" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.000" (177.80mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.67°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,09000 € | 43,09 € |
10 | 38,12600 € | 381,26 € |
25 | 36,31160 € | 907,79 € |
50 | 34,99560 € | 1.749,78 € |
100 | 33,72580 € | 3.372,58 € |
250 | 32,11508 € | 8.028,77 € |
Unit Price without VAT: | 43,09000 € |
---|---|
Unit Price with VAT: | 53,43160 € |