
126418 | |
|---|---|
DigiKey Part Number | 345-126418-ND |
Manufacturer | |
Manufacturer Product Number | 126418 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | - | |
Shape | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,40320 € | 135,08 € |
| 50 | 5,20820 € | 260,41 € |
| 100 | 5,01970 € | 501,97 € |
| 300 | 4,73460 € | 1.420,38 € |
| 500 | 4,60750 € | 2.303,75 € |
| 1.000 | 4,44023 € | 4.440,23 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,94840 € |

