
126062 | |
|---|---|
DigiKey Part Number | 345-126062-ND |
Manufacturer | |
Manufacturer Product Number | 126062 |
Description | HEAT PIPE FLAT 3X4.57X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | 0.180" (4.57mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 7,13400 € | 71,34 € |
| 25 | 6,79520 € | 169,88 € |
| 50 | 6,54960 € | 327,48 € |
| 100 | 6,31260 € | 631,26 € |
| 300 | 5,95400 € | 1.786,20 € |
| 500 | 5,79406 € | 2.897,03 € |
| 1.000 | 5,58366 € | 5.583,66 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,99440 € |

