
125643 | |
---|---|
DigiKey Part Number | 345-1971-ND |
Manufacturer | |
Manufacturer Product Number | 125643 |
Description | 6.961WX36" EXTRUSIO 13694 XX6274 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.960" (176.78mm) | |
Diameter | - | |
Fin Height | 2.790" (70.87mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.8°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,42000 € | 166,42 € |
10 | 147,23900 € | 1.472,39 € |
25 | 140,21800 € | 3.505,45 € |
50 | 135,12180 € | 6.756,09 € |
Unit Price without VAT: | 166,42000 € |
---|---|
Unit Price with VAT: | 206,36080 € |