
125626 | |
---|---|
DigiKey Part Number | 345-1968-ND |
Manufacturer | |
Manufacturer Product Number | 125626 |
Description | 11.811WX36" EXTRUSION 19740 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 125626 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 11.811" (300.00mm) | |
Diameter | - | |
Fin Height | 3.287" (83.49mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.46°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 411,34000 € | 411,34 € |
10 | 363,85800 € | 3.638,58 € |
Unit Price without VAT: | 411,34000 € |
---|---|
Unit Price with VAT: | 510,06160 € |