

121692 | |
---|---|
DigiKey Part Number | 345-121692-ND |
Manufacturer | |
Manufacturer Product Number | 121692 |
Description | HEAT PIPE ROUND 10 OD 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 50.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,20000 € | 14,20 € |
10 | 12,56400 € | 125,64 € |
25 | 11,96680 € | 299,17 € |
50 | 11,53420 € | 576,71 € |
100 | 11,11640 € | 1.111,64 € |
300 | 10,48430 € | 3.145,29 € |
500 | 10,20234 € | 5.101,17 € |
Unit Price without VAT: | 14,20000 € |
---|---|
Unit Price with VAT: | 17,60800 € |