

121690 | |
---|---|
DigiKey Part Number | 345-121690-ND |
Manufacturer | |
Manufacturer Product Number | 121690 |
Description | HEAT PIPE ROUND 10 OD 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 70.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,82000 € | 12,82 € |
10 | 11,35200 € | 113,52 € |
25 | 10,81320 € | 270,33 € |
50 | 10,42200 € | 521,10 € |
100 | 10,04460 € | 1.004,46 € |
300 | 9,47350 € | 2.842,05 € |
500 | 9,21882 € | 4.609,41 € |
Unit Price without VAT: | 12,82000 € |
---|---|
Unit Price with VAT: | 15,89680 € |