Heat Sink TO-126 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-126 Aluminum Board Level, Vertical
692-75
692-75

692-75

DigiKey Part Number
345-2014-ND
Manufacturer
Manufacturer Product Number
692-75
Description
HEATSINK TO126 W/CLIP 75MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-126 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
2.953" (75.00mm)
Width
0.430" (10.92mm)
Diameter
-
Fin Height
1.100" (27.94mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2503,44748 €861,87 €
Manufacturers Standard Package
Unit Price without VAT:3,44748 €
Unit Price with VAT:4,27488 €