
233-60AB-10E | |
|---|---|
DigiKey Part Number | 345-1127-ND |
Manufacturer | |
Manufacturer Product Number | 233-60AB-10E |
Description | HEATSINK TO-220 VERT BLK W/TABS |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 58°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 233-60AB-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.725" (18.42mm) | |
Width | 0.570" (14.47mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 11.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

