
HIP2103DBEVAL1Z | |
|---|---|
DigiKey Part Number | HIP2103DBEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2103DBEVAL1Z |
Description | EVAL BOARD FOR HIP2103 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | HIP2103 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | HIP2103 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 77,42560 € |


