
392-300AG | |
|---|---|
DigiKey Part Number | 392-300AG-ND |
Manufacturer | |
Manufacturer Product Number | 392-300AG |
Description | HI-POWER HEATSINK SSR/IGBT/POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 392-300AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 4.921" (124.99mm) | |
Diameter | - | |
Fin Height | 5.346" (135.79mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 0.33°C/W | |
Material | ||
Material Finish | Gold Iridite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 148,68280 € | 3.717,07 € |
| Unit Price without VAT: | 148,68280 € |
|---|---|
| Unit Price with VAT: | 184,36667 € |

