
303N | |
|---|---|
DigiKey Part Number | 303N-ND |
Manufacturer | |
Manufacturer Product Number | 303N |
Description | HEATSINK COMPACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Semiconductor Cases Aluminum Alloy 15.0W @ 37°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.000" (50.80mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Fin Height 2.000" (50.80mm) |
Part Status Active | Power Dissipation @ Temperature Rise 15.0W @ 37°C |
Type Board Level, Vertical | Thermal Resistance @ Forced Air Flow 1.30°C/W @ 250 LFM |
Package Cooled | Material |
Attachment Method Press Fit | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 10 | 27,43600 € | 274,36 € |
| 30 | 25,87833 € | 776,35 € |
| 60 | 24,94067 € | 1.496,44 € |
| 120 | 24,03608 € | 2.884,33 € |
| 270 | 23,01789 € | 6.214,83 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 38,44000 € |


