
152-Q-NC | |
|---|---|
DigiKey Part Number | 345-152-Q-NC-ND |
Manufacturer | |
Manufacturer Product Number | 152-Q-NC |
Description | DELTABOND (4LBS/1 QUART CAN) ORD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Acrylic Adhesive 1 qt Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Size / Dimension | 1 qt Container | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 106,51250 € | 852,10 € |
| Unit Price without VAT: | 106,51250 € |
|---|---|
| Unit Price with VAT: | 132,07550 € |

