10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704-2063

DigiKey Part Number
2946-704-2063-ND
Manufacturer
Manufacturer Product Number
704-2063
Description
INTERFACE MODULE FOR SYSTEM WIRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
704-2063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41651
Control Side Cable Retainer
Latches
Positions / Poles
10
Features
Label Holder, LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
-
Width
2.205" (56.01mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1352,64000 €352,64 €
Manufacturers Standard Package
Unit Price without VAT:352,64000 €
Unit Price with VAT:437,27360 €