
870-558 | |
|---|---|
DigiKey Part Number | 2946-870-558-ND |
Manufacturer | |
Manufacturer Product Number | 870-558 |
Description | TRIPLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 12,33200 € | 123,32 € |
| 25 | 11,00040 € | 275,01 € |
| 50 | 10,20680 € | 510,34 € |
| 100 | 9,57100 € | 957,10 € |
| 250 | 8,92968 € | 2.232,42 € |
| 500 | 8,56524 € | 4.282,62 € |
| 1.000 | 8,28214 € | 8.282,14 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 21,41480 € |



