
859-354 | |
|---|---|
DigiKey Part Number | 2946-859-354-ND |
Manufacturer | |
Manufacturer Product Number | 859-354 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 859-354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 € | 40,53 € |
| 10 | 36,08900 € | 360,89 € |
| 25 | 34,46040 € | 861,51 € |
| 50 | 33,27620 € | 1.663,81 € |
| 100 | 32,13190 € | 3.213,19 € |
| 250 | 30,67836 € | 7.669,59 € |
| Unit Price without VAT: | 40,53000 € |
|---|---|
| Unit Price with VAT: | 50,25720 € |

