Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8002-025/K050-0613/000-8200

DigiKey Part Number
2946-8002-025/K050-0613/000-8200-ND
Manufacturer
Manufacturer Product Number
8002-025/K050-0613/000-8200
Description
PCB AC OUTLET RECEPTACLE, DUPLEX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Number of Positions
3 per connection (2)
Mounting Type
DIN Rail
Termination
Screw
Features
AC Outlets (2)
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,57000 €42,57 €
1036,18200 €361,82 €
2533,91720 €847,93 €
5032,29960 €1.614,98 €
10030,75960 €3.075,96 €
25028,83676 €7.209,19 €
Manufacturers Standard Package
Unit Price without VAT:42,57000 €
Unit Price with VAT:52,78680 €