
773-102 | |
|---|---|
DigiKey Part Number | 2946-773-102-ND |
Manufacturer | |
Manufacturer Product Number | 773-102 |
Description | PUSHWIRE SPLICING CONNECTOR; 2- |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Transparent - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-16 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15760 € | 3,94 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |





