
789-325 | |
|---|---|
DigiKey Part Number | 2946-789-325-ND |
Manufacturer | |
Manufacturer Product Number | 789-325 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.26 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,88000 € | 82,88 € |
| Unit Price without VAT: | 82,88000 € |
|---|---|
| Unit Price with VAT: | 102,77120 € |

