
787-722 | |
---|---|
DigiKey Part Number | 2946-787-722-ND |
Manufacturer | |
Manufacturer Product Number | 787-722 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-722 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 60°C | |
Features | IP20, Universal Input | |
Size / Dimension | 5.35" L x 2.95" W x 3.62" H (136.0mm x 75.0mm x 92.0mm) | |
Approval Agency | CCC, CE, cURus, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,36000 € | 141,36 € |
10 | 124,24200 € | 1.242,42 € |
25 | 118,02160 € | 2.950,54 € |
50 | 113,52480 € | 5.676,24 € |
Unit Price without VAT: | 141,36000 € |
---|---|
Unit Price with VAT: | 175,28640 € |