
| 787-2742 | |
|---|---|
| DigiKey Part Number | 2946-787-2742-ND | 
| Manufacturer | |
| Manufacturer Product Number | 787-2742 | 
| Description | AC/DC CONVERTER 24V 480W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | DIN Rail Power Supply 1 Output 24V | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 787-2742 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Number of Outputs | 1 | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Power (Watts) | 480W | |
| Voltage - Isolation | 4.242 kV | |
| Applications | ITE (Commercial) | |
| Efficiency | 92% | |
| Operating Temperature | -20°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, IP20, PFC | |
| Size / Dimension | 6.69" L x 3.15" W x 5.12" H (170.0mm x 80.0mm x 130.0mm) | |
| Approval Agency | cURus, EAC, UL | |
| Standard Number | 60335-1; 60950-1; 62368-1 | |
| Minimum Load Required | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 401,18000 € | 401,18 € | 
| 10 | 352,60900 € | 3.526,09 € | 
| 25 | 334,95720 € | 8.373,93 € | 
| Unit Price without VAT: | 401,18000 € | 
|---|---|
| Unit Price with VAT: | 497,46320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece