
773-166 | |
|---|---|
DigiKey Part Number | 2946-773-166-ND |
Manufacturer | |
Manufacturer Product Number | 773-166 |
Description | 6-CONDUCTOR, BLACK - BULK |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-18 AWG Transparent - Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


