Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773-404/VE00-2500

DigiKey Part Number
2946-2773-404/VE00-2500-ND
Manufacturer
Manufacturer Product Number
2773-404/VE00-2500
Description
PUSHWIRE SPLICING CONNECTOR; 4-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
4
Termination
Push In
Wire Gauge
12-20 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent - Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.491
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19400 €1,94 €
250,18160 €4,54 €
500,17300 €8,65 €
1000,16460 €16,46 €
2500,15432 €38,58 €
5000,14694 €73,47 €
1.0000,13992 €139,92 €
2.5000,13115 €327,88 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €