
706-4756/500-200 | |
|---|---|
DigiKey Part Number | 2946-706-4756/500-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-4756/500-200 |
Description | SYSTEM CABLE; FOR ROCKWELL CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Rockwell Control Logix Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 15, 20 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,40000 € | 509,40 € |
| Unit Price without VAT: | 509,40000 € |
|---|---|
| Unit Price with VAT: | 631,65600 € |

