
706-3037/401-200 | |
|---|---|
DigiKey Part Number | 2946-706-3037/401-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-3037/401-200 |
Description | S-CABLE TSX A8E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Schneider TSX Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | Input | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Schneider TSX Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,04000 € | 512,04 € |
| Unit Price without VAT: | 512,04000 € |
|---|---|
| Unit Price with VAT: | 634,92960 € |

