
289-726 | |
|---|---|
DigiKey Part Number | 2946-289-726-ND |
Manufacturer | |
Manufacturer Product Number | 289-726 |
Description | IM SUB-D F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 50VDC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 1.713" (43.50mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,16000 € | 116,16 € |
| Unit Price without VAT: | 116,16000 € |
|---|---|
| Unit Price with VAT: | 144,03840 € |

