10 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 14-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-178

DigiKey Part Number
2946-289-178-ND
Manufacturer
Manufacturer Product Number
289-178
Description
IM RJ-45 POW-CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-178 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shield Connection
Manufacturer
WAGO Corporation
Voltage - Rated
50VDC
Packaging
Box
Current Rating (Per Contact)
2.1 A
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Process Side Connection
Terminal Blocks - Spring Connection
Width
1.181" (30.00mm)
Control Side Connection
RJ45 Jack
Wire Gauge
14-28 AWG
Positions / Poles
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1117,35000 €117,35 €
1088,54300 €885,43 €
2581,63920 €2.040,98 €
5077,67940 €3.883,97 €
10074,58490 €7.458,49 €
Manufacturers Standard Package
Unit Price without VAT:117,35000 €
Unit Price with VAT:145,51400 €