
286-320 | |
|---|---|
DigiKey Part Number | 2946-286-320-ND |
Manufacturer | |
Manufacturer Product Number | 286-320 |
Description | RELAY GEN PURPOSE DPST 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 286-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 7.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3243 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 € | 107,20 € |
| 10 | 95,45800 € | 954,58 € |
| 25 | 91,14360 € | 2.278,59 € |
| 50 | 88,00820 € | 4.400,41 € |
| 100 | 84,97850 € | 8.497,85 € |
| Unit Price without VAT: | 107,20000 € |
|---|---|
| Unit Price with VAT: | 132,92800 € |

