



283-677 | |
---|---|
DigiKey Part Number | 2946-283-677-ND |
Manufacturer | |
Manufacturer Product Number | 283-677 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 283-677 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,32000 € | 28,32 € |
10 | 20,42400 € | 204,24 € |
25 | 18,37360 € | 459,34 € |
50 | 17,16640 € | 858,32 € |
100 | 16,20720 € | 1.620,72 € |
250 | 15,24668 € | 3.811,67 € |
500 | 14,70396 € | 7.351,98 € |
Unit Price without VAT: | 28,32000 € |
---|---|
Unit Price with VAT: | 35,11680 € |