
286-890 | |
|---|---|
DigiKey Part Number | 2946-286-890-ND |
Manufacturer | |
Manufacturer Product Number | 286-890 |
Description | DIODE MODULE GEN PURP 4000V 6.3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 4000 V 6.3A Socketable Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) (per Diode) | 6.3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -25°C ~ 40°C | |
Mounting Type | Socketable | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 67,14600 € |

