
2022-113 | |
|---|---|
DigiKey Part Number | 2946-2022-113-ND |
Manufacturer | |
Manufacturer Product Number | 2022-113 |
Description | TERM BLOCK PLUG 13POS 5.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.205" (5.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2022-113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.205" (5.20mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10-12mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| 10 | 18,68700 € | 186,87 € |
| 25 | 16,78520 € | 419,63 € |
| 50 | 15,66340 € | 783,17 € |
| 100 | 14,77070 € | 1.477,07 € |
| 250 | 13,87588 € | 3.468,97 € |
| 500 | 13,36980 € | 6.684,90 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 32,19040 € |

