
706-7753/300-100 | |
|---|---|
DigiKey Part Number | 2946-706-7753/300-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-7753/300-100 |
Description | SYSTEM CABLE; FOR WAGO-I/O-SYSTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly WAGO I/O System 753 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 10, 8 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | WAGO I/O System 753 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,31000 € | 84,31 € |
| 10 | 71,66900 € | 716,69 € |
| 25 | 67,18520 € | 1.679,63 € |
| 50 | 63,98240 € | 3.199,12 € |
| 100 | 61,25850 € | 6.125,85 € |
| Unit Price without VAT: | 84,31000 € |
|---|---|
| Unit Price with VAT: | 104,54440 € |

