
2787-2346/000-030 | |
|---|---|
DigiKey Part Number | 2946-2787-2346/000-030-ND |
Manufacturer | |
Manufacturer Product Number | 2787-2346/000-030 |
Description | PSU, PRO 2, 3-PHASE, 24 VDC OUTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2787-2346/000-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3.51 kV | |
Applications | Laboratory | |
Efficiency | 94.1% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, PFC | |
Size / Dimension | 5.12" L x 1.97" W x 5.12" H (130.0mm x 50.0mm x 130.0mm) | |
Approval Agency | EAC, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,56000 € | 387,56 € |
| Unit Price without VAT: | 387,56000 € |
|---|---|
| Unit Price with VAT: | 480,57440 € |

