
210-504 | |
|---|---|
DigiKey Part Number | 2946-210-504-21-ND |
Manufacturer | |
Manufacturer Product Number | 210-504 |
Description | DIN RAIL 35MMX7MM SLOT 21" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 21.000" (533.40mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer WAGO Corporation | Length 21.000" (533.40mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 5 | 6,85400 € | 34,27 € |
| 10 | 6,46500 € | 64,65 € |
| 25 | 6,01280 € | 150,32 € |
| 50 | 5,71240 € | 285,62 € |
| 100 | 5,44360 € | 544,36 € |
| 250 | 5,13068 € | 1.282,67 € |
| 500 | 4,92228 € | 2.461,14 € |
| 1.000 | 4,89167 € | 4.891,67 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,85800 € |

