210-331/250-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-332/1000-103

DigiKey Part Number
2946-210-332/1000-103-ND
Manufacturer
Manufacturer Product Number
210-332/1000-103
Description
MARKING STRIPS; AS A DIN A4 SHEE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For 10mm Pitch Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Label, Adhesive
Legend
Numbers, 1 through 12
Pitch
0.394" (10.00mm)
For Use With/Related Products
10mm Pitch Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,78000 €39,78 €
Manufacturers Standard Package
Unit Price without VAT:39,78000 €
Unit Price with VAT:49,32720 €