
210-113 | |
|---|---|
DigiKey Part Number | 2946-210-113-32-ND |
Manufacturer | |
Manufacturer Product Number | 210-113 |
Description | DIN RAIL 35MMX7MM UNSLOT 32" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 32.000" (812.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 32.000" (812.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 5 | 8,29200 € | 41,46 € |
| 10 | 7,82900 € | 78,29 € |
| 25 | 7,29040 € | 182,26 € |
| 50 | 6,93240 € | 346,62 € |
| 100 | 6,61210 € | 661,21 € |
| 250 | 6,23916 € | 1.559,79 € |
| 500 | 6,02418 € | 3.012,09 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,90400 € |

