




2624-3108 | |
|---|---|
DigiKey Part Number | 2946-2624-3108-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3108 |
Description | TERM BLOCK 8POS TOP ENTRY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 10 | 7,17500 € | 71,75 € |
| 25 | 6,35160 € | 158,79 € |
| 50 | 5,85420 € | 292,71 € |
| 100 | 5,45160 € | 545,16 € |
| 250 | 5,04228 € | 1.260,57 € |
| 500 | 4,80808 € | 2.404,04 € |
| 1.000 | 4,62540 € | 4.625,40 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,52400 € |

