
2001-438 | |
|---|---|
DigiKey Part Number | 2946-2001-438-ND |
Manufacturer | |
Manufacturer Product Number | 2001-438 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85000 € | 48,50 € |
| 25 | 4,54640 € | 113,66 € |
| 50 | 4,32920 € | 216,46 € |
| 100 | 4,12240 € | 412,24 € |
| 250 | 3,86440 € | 966,10 € |
| 500 | 3,68006 € | 1.840,03 € |
| 1.000 | 3,50456 € | 3.504,56 € |
| 2.500 | 3,28544 € | 8.213,60 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 7,08040 € |










