600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm
WE-MPSB: Multilayer Power Suppression Bead
@AskLorandt explains: Peak current capability of chip bead ferrites

74279220601

DigiKey Part Number
732-6126-2-ND - Tape & Reel (TR)
732-6126-1-ND - Cut Tape (CT)
732-6126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279220601
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279220601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
500,27020 €13,51 €
1000,24530 €24,53 €
2500,22460 €56,15 €
5000,20396 €101,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17763 €710,52 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €