
970220361 | |
|---|---|
DigiKey Part Number | 732-10605-ND |
Manufacturer | |
Manufacturer Product Number | 970220361 |
Description | HEX STANDOFF M3X0.5 STEEL 22MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,44200 € | 44,20 € |
| 500 | 0,40482 € | 202,41 € |
| 1.000 | 0,33130 € | 331,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

