WCAP-CSRF 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005116

DigiKey Part Number
732-885392005116TR-ND - Tape & Reel (TR)
732-885392005116CT-ND - Cut Tape (CT)
732-885392005116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005116
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.513
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07000 €0,70 €
500,04920 €2,46 €
1000,04280 €4,28 €
5000,03210 €16,05 €
1.0000,02881 €28,81 €
2.5000,02533 €63,32 €
5.0000,02324 €116,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02153 €215,30 €
20.0000,02011 €402,20 €
30.0000,01941 €582,30 €
50.0000,01862 €931,00 €
70.0000,01817 €1.271,90 €
100.0000,01773 €1.773,00 €
120.0000,01752 €2.102,40 €
240.0000,01681 €4.034,40 €
250.0000,01678 €4.195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €