
885382208008 | |
|---|---|
DigiKey Part Number | 732-885382208008TR-ND - Tape & Reel (TR) 732-885382208008CT-ND - Cut Tape (CT) 732-885382208008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208008 |
Description | CAP CER 270PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,14814 € | 74,07 € |
| 1.000 | 0,13729 € | 137,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12388 € | 371,64 € |
| 6.000 | 0,11733 € | 703,98 € |
| 9.000 | 0,11404 € | 1.026,36 € |
| 15.000 | 0,11040 € | 1.656,00 € |
| 21.000 | 0,10827 € | 2.273,67 € |
| 30.000 | 0,10622 € | 3.186,60 € |
| 36.000 | 0,10525 € | 3.789,00 € |
| 72.000 | 0,10199 € | 7.343,28 € |
| 75.000 | 0,10181 € | 7.635,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

