


885342206004 | |
|---|---|
DigiKey Part Number | 732-12172-2-ND - Tape & Reel (TR) 732-12172-1-ND - Cut Tape (CT) 732-12172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342206004 |
Description | CAP CER 1500PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342206004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02578 € | 12,89 € |
| 1.000 | 0,02299 € | 22,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01793 € | 71,72 € |
| 8.000 | 0,01646 € | 131,68 € |
| 12.000 | 0,01572 € | 188,64 € |
| 20.000 | 0,01491 € | 298,20 € |
| 28.000 | 0,01443 € | 404,04 € |
| 40.000 | 0,01397 € | 558,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

