

885342011002 | |
---|---|
DigiKey Part Number | 732-12134-2-ND - Tape & Reel (TR) 732-12134-1-ND - Cut Tape (CT) 732-12134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342011002 |
Description | CAP CER 100PF 1000V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342011002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35800 € | 3,58 € |
50 | 0,27220 € | 13,61 € |
100 | 0,24590 € | 24,59 € |
500 | 0,20166 € | 100,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,18016 € | 180,16 € |
2.000 | 0,16924 € | 338,48 € |
3.000 | 0,16377 € | 491,31 € |
5.000 | 0,15772 € | 788,60 € |
7.000 | 0,15418 € | 1.079,26 € |
10.000 | 0,15077 € | 1.507,70 € |
12.000 | 0,14916 € | 1.789,92 € |
24.000 | 0,14373 € | 3.449,52 € |
25.000 | 0,14344 € | 3.586,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,70680 € |