



885012208089 | |
|---|---|
DigiKey Part Number | 732-7702-2-ND - Tape & Reel (TR) 732-7702-1-ND - Cut Tape (CT) 732-7702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208089 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04884 € | 24,42 € |
| 1.000 | 0,04419 € | 44,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03662 € | 109,86 € |
| 6.000 | 0,03395 € | 203,70 € |
| 9.000 | 0,03261 € | 293,49 € |
| 15.000 | 0,03112 € | 466,80 € |
| 21.000 | 0,03026 € | 635,46 € |
| 30.000 | 0,02942 € | 882,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |


