470 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208005

DigiKey Part Number
732-8082-2-ND - Tape & Reel (TR)
732-8082-1-ND - Cut Tape (CT)
732-8082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208005
Description
CAP CER 470PF 10V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05500 €2,75 €
1000,04790 €4,79 €
5000,03604 €18,02 €
1.0000,03239 €32,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02564 €102,56 €
8.0000,02371 €189,68 €
12.0000,02274 €272,88 €
20.0000,02167 €433,40 €
28.0000,02104 €589,12 €
40.0000,02044 €817,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €