



885012207065 | |
|---|---|
DigiKey Part Number | 732-8054-2-ND - Tape & Reel (TR) 732-8054-1-ND - Cut Tape (CT) 732-8054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207065 |
Description | CAP CER 6800PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02236 € | 11,18 € |
| 1.000 | 0,01987 € | 19,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01540 € | 61,60 € |
| 8.000 | 0,01409 € | 112,72 € |
| 12.000 | 0,01344 € | 161,28 € |
| 20.000 | 0,01271 € | 254,20 € |
| 28.000 | 0,01229 € | 344,12 € |
| 40.000 | 0,01188 € | 475,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

