



885012207001 | |
|---|---|
DigiKey Part Number | 732-7646-2-ND - Tape & Reel (TR) 732-7646-1-ND - Cut Tape (CT) 732-7646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207001 |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07652 € | 38,26 € |
| 1.000 | 0,06997 € | 69,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06189 € | 185,67 € |
| 6.000 | 0,05794 € | 347,64 € |
| 9.000 | 0,05596 € | 503,64 € |
| 15.000 | 0,05377 € | 806,55 € |
| 21.000 | 0,05248 € | 1.102,08 € |
| 30.000 | 0,05125 € | 1.537,50 € |
| 36.000 | 0,05067 € | 1.824,12 € |
| 72.000 | 0,04870 € | 3.506,40 € |
| 75.000 | 0,04860 € | 3.645,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

